Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Time Delay Relay, 12 → 24V dc, 0.001 s → 0.1h

RS Stock No.: 327-7360Brand: PanasonicManufacturers Part No.: LT4H24S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

12 → 24V dc

Time Range

0.001 s → 0.1h

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

250V ac

Terminal Type

Screw

Power Supply

External

Width

48mm

Length

48mm

Maximum Operating Temperature

+55°C

Depth

64.5mm

Contact Material

Gold Plated

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Panasonic Time Delay Relay, 12 → 24V dc, 0.001 s → 0.1h

P.O.A.

Panasonic Time Delay Relay, 12 → 24V dc, 0.001 s → 0.1h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 → 24V dc

Time Range

0.001 s → 0.1h

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

250V ac

Terminal Type

Screw

Power Supply

External

Width

48mm

Length

48mm

Maximum Operating Temperature

+55°C

Depth

64.5mm

Contact Material

Gold Plated

Minimum Operating Temperature

-10°C

Country of Origin

Japan