Panasonic LT4H-W Series Panel Mount Timer Relay, 24V ac, 0 → 9999 h, 0 → 9999 min, 0 → 9999s

RS Stock No.: 228-734Brand: PanasonicManufacturers Part No.: LT4HW24ACSJ
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24V ac

Mounting Type

Panel Mount

Mode of Operation

Delay One Shot, Flicker OFF Start, Flicker ON Start

Time Range

0 → 9999 h, 0 → 9999 min, 0 → 9999s

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Terminal Type

Screw

Power Supply

External

Width

48mm

Length

48mm

Series

LT4H-W

Maximum Operating Temperature

+55°C

Depth

70mm

Contact Material

Gold Plated

Minimum Operating Temperature

-10°C

Time Delay

20ms

Country of Origin

Japan

Product details

Multi-function timer relay, LT4HW

Backlit two-tone LCD display
Timer is simple to program and easily integrated into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Output signal emitted after two time periods
Protection rating IP66
Functions:
    — Delayed pulse expansion
    — OFF-Start changeover
    — ON-Start changeover
Integrating input:
    — Delayed pulse expansion
    — OFF-Start changeover
    — ON-Start changeover

Stock information temporarily unavailable.

AED 863.52

AED 863.52 Each (ex VAT)

AED 906.70

AED 906.70 Each (inc. VAT)

Panasonic LT4H-W Series Panel Mount Timer Relay, 24V ac, 0 → 9999 h, 0 → 9999 min, 0 → 9999s

AED 863.52

AED 863.52 Each (ex VAT)

AED 906.70

AED 906.70 Each (inc. VAT)

Panasonic LT4H-W Series Panel Mount Timer Relay, 24V ac, 0 → 9999 h, 0 → 9999 min, 0 → 9999s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 863.52
5 - 9AED 836.74
10+AED 818.68

Technical Document

Specifications

Supply Voltage

24V ac

Mounting Type

Panel Mount

Mode of Operation

Delay One Shot, Flicker OFF Start, Flicker ON Start

Time Range

0 → 9999 h, 0 → 9999 min, 0 → 9999s

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Terminal Type

Screw

Power Supply

External

Width

48mm

Length

48mm

Series

LT4H-W

Maximum Operating Temperature

+55°C

Depth

70mm

Contact Material

Gold Plated

Minimum Operating Temperature

-10°C

Time Delay

20ms

Country of Origin

Japan

Product details

Multi-function timer relay, LT4HW

Backlit two-tone LCD display
Timer is simple to program and easily integrated into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Output signal emitted after two time periods
Protection rating IP66
Functions:
    — Delayed pulse expansion
    — OFF-Start changeover
    — ON-Start changeover
Integrating input:
    — Delayed pulse expansion
    — OFF-Start changeover
    — ON-Start changeover