Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic M91 Reversible Induction AC Motor, 40 W, 1 Phase, 4 Pole, 230 V

RS Stock No.: 424-150Brand: PanasonicManufacturers Part No.: M91X40GK4GGA
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

40 W

AC Motor Type

Induction

Supply Voltage

230 V

Phase

1

Output Speed

1275 rpm @ 230 V

Number of Poles

4

Width

90mm

Maximum Output Torque

0.31 Nm

Rotation

Reversible

Current Rating

370 mA

Length

105mm

Bearing Type

Ball

Dimensions

105 x 90 x 90 mm

Series

M91

Depth

90mm

Product details

40W 90x90mm Panasonic 3 Series Motors

Can easily be fitted together with Panasonic 3 Series 40W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers

Panasonic 3 Series Motors and Gearboxes

Approvals

UL, CE and CCC

Stock information temporarily unavailable.

AED 1,140.88

AED 1,140.88 Each (ex VAT)

AED 1,197.92

AED 1,197.92 Each (inc. VAT)

Panasonic M91 Reversible Induction AC Motor, 40 W, 1 Phase, 4 Pole, 230 V

AED 1,140.88

AED 1,140.88 Each (ex VAT)

AED 1,197.92

AED 1,197.92 Each (inc. VAT)

Panasonic M91 Reversible Induction AC Motor, 40 W, 1 Phase, 4 Pole, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

40 W

AC Motor Type

Induction

Supply Voltage

230 V

Phase

1

Output Speed

1275 rpm @ 230 V

Number of Poles

4

Width

90mm

Maximum Output Torque

0.31 Nm

Rotation

Reversible

Current Rating

370 mA

Length

105mm

Bearing Type

Ball

Dimensions

105 x 90 x 90 mm

Series

M91

Depth

90mm

Product details

40W 90x90mm Panasonic 3 Series Motors

Can easily be fitted together with Panasonic 3 Series 40W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers

Panasonic 3 Series Motors and Gearboxes

Approvals

UL, CE and CCC