Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Panasonic 20V 500mA, Schottky Diode, 2-Pin SMini2 F1 MA2ZD020

RS Stock No.: 439-073Brand: PanasonicManufacturers Part No.: MA2ZD020
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SMini2 F1

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

3A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 20V 500mA, Schottky Diode, 2-Pin SOD-123 MBR0520LT1G
AED 0.378Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Panasonic 20V 500mA, Schottky Diode, 2-Pin SMini2 F1 MA2ZD020

P.O.A.

Each (In a Pack of 50) (ex VAT)

Panasonic 20V 500mA, Schottky Diode, 2-Pin SMini2 F1 MA2ZD020
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 20V 500mA, Schottky Diode, 2-Pin SOD-123 MBR0520LT1G
AED 0.378Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SMini2 F1

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

3A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 20V 500mA, Schottky Diode, 2-Pin SOD-123 MBR0520LT1G
AED 0.378Each (In a Pack of 100) (ex VAT)