Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Through Beam Photoelectric Sensor, Block Sensor, Maximum of 5 m Detection Range

RS Stock No.: 812-8042Brand: PanasonicManufacturers Part No.: NA2-N12
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

Maximum of 5 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

Infrared LED

IP Rating

IP40

Maximum Current

100 mA

Response Time

12 ms

Minimum Operating Temperature

-10°C

Housing Material

Heat Resistant ABS

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

NA2-N Slim Body Area Sensors

The NA2-N series is a slim bodied area sensor designed for applications such as detecting falling objects in a conveyor system, detecting a loop in a material feed or preventing wrong parts being picked in order fill.
Thanks to the slim design, only 13mm thick and 30mm wide, these area sensors are easy to fit and will not get in the way of access to the machine.
Both the receiver and the emitter of the NA2-N series feature job indicators with bright red LEDs. When the sensing output and the job indicator input are connected, the job indicator can be used as a large operation indicator.

Clearly visible wide job indicator
Interference prevention for parallel installation
20 beam channels
220mm sensing height
3m cable (812-8042 & 812-8055), 5m cable (812-8046)
IP40 protection
Heat-resistant ABS enclosure, acrylic lens cover, acrylic indicator cover
Conforms to the EMC Directive and obtains the UL Recognition

Warning

Never use this product in any personnel safety application.

Stock information temporarily unavailable.

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Block Sensor, Maximum of 5 m Detection Range

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Block Sensor, Maximum of 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

Maximum of 5 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

Infrared LED

IP Rating

IP40

Maximum Current

100 mA

Response Time

12 ms

Minimum Operating Temperature

-10°C

Housing Material

Heat Resistant ABS

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

NA2-N Slim Body Area Sensors

The NA2-N series is a slim bodied area sensor designed for applications such as detecting falling objects in a conveyor system, detecting a loop in a material feed or preventing wrong parts being picked in order fill.
Thanks to the slim design, only 13mm thick and 30mm wide, these area sensors are easy to fit and will not get in the way of access to the machine.
Both the receiver and the emitter of the NA2-N series feature job indicators with bright red LEDs. When the sensing output and the job indicator input are connected, the job indicator can be used as a large operation indicator.

Clearly visible wide job indicator
Interference prevention for parallel installation
20 beam channels
220mm sensing height
3m cable (812-8042 & 812-8055), 5m cable (812-8046)
IP40 protection
Heat-resistant ABS enclosure, acrylic lens cover, acrylic indicator cover
Conforms to the EMC Directive and obtains the UL Recognition

Warning

Never use this product in any personnel safety application.