Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Accu Power Panasonic NiMH C Rechargeable Battery, 3Ah

RS Stock No.: 230-989Brand: PanasonicManufacturers Part No.: P14P (NIMH)
brand-logo
View all in C Rechargeable Batteries

Technical Document

Specifications

Brand Range

Panasonic Accu Power

Chemistry

NiMH

Capacity

3Ah

Size

C

Terminal Type

Standard

Nominal Voltage

1.2V

Operating Temperature Range

-10 → +65°C

Country of Origin

China

You may be interested in
RS PRO RS PRO NiMH Rechargeable C Batteries, 3Ah
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Panasonic Accu Power Panasonic NiMH C Rechargeable Battery, 3Ah

P.O.A.

Panasonic Accu Power Panasonic NiMH C Rechargeable Battery, 3Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO RS PRO NiMH Rechargeable C Batteries, 3Ah
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand Range

Panasonic Accu Power

Chemistry

NiMH

Capacity

3Ah

Size

C

Terminal Type

Standard

Nominal Voltage

1.2V

Operating Temperature Range

-10 → +65°C

Country of Origin

China

You may be interested in
RS PRO RS PRO NiMH Rechargeable C Batteries, 3Ah
P.O.A.Each (In a Pack of 2) (ex VAT)