Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic PM4H-A Series Chassis Mount Timer Relay, 100 → 240V ac, 1 s → 500h

RS Stock No.: 228-918Brand: PanasonicManufacturers Part No.: PM4HAHAC240SJ
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Mode of Operation

Differential ON/OFF Delay, Pulse Flicker, Pulse ON Delay, Pulse ON Flicker, Pulse One Cycle, Pulse One Shot, Signal OFF Delay

Time Range

1 s → 500h

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Terminal Type

Screw

Power Supply

External

Width

48mm

Length

48mm

Series

PM4H-A

Maximum Operating Temperature

+50°C

Depth

62.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Time Delay

100ms

Country of Origin

Japan

Product details

Multi-Function Timer Relay, PM4H-A

100 V → 240 Vac or 24 Vac/dc voltage input
Large time range: (0.1 s → 500 h) 16 time ranges available for selection
High switching capacity (5 A, 250 Vac)
2 changeover contacts
3 control inputs: stop, signal, reset
DIN housing
Protection rating IP50
11-pin connection socket (accessible from back) for control panel assembly RS stock no. 403-869
Frames for front plate assembly available separately (RS stock no. 113-8487)

Eight different functions can be selected

Delay-on energisation
Impulse-on (delayed)
Impulse-on (immediately)
Changer (1) (2)
Drop out delay
Impulse delay (one-shot)
In / Impulse cycle

Stock information temporarily unavailable.

AED 174.46

AED 174.46 Each (ex VAT)

AED 183.18

AED 183.18 Each (inc. VAT)

Panasonic PM4H-A Series Chassis Mount Timer Relay, 100 → 240V ac, 1 s → 500h

AED 174.46

AED 174.46 Each (ex VAT)

AED 183.18

AED 183.18 Each (inc. VAT)

Panasonic PM4H-A Series Chassis Mount Timer Relay, 100 → 240V ac, 1 s → 500h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Mode of Operation

Differential ON/OFF Delay, Pulse Flicker, Pulse ON Delay, Pulse ON Flicker, Pulse One Cycle, Pulse One Shot, Signal OFF Delay

Time Range

1 s → 500h

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Terminal Type

Screw

Power Supply

External

Width

48mm

Length

48mm

Series

PM4H-A

Maximum Operating Temperature

+50°C

Depth

62.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Time Delay

100ms

Country of Origin

Japan

Product details

Multi-Function Timer Relay, PM4H-A

100 V → 240 Vac or 24 Vac/dc voltage input
Large time range: (0.1 s → 500 h) 16 time ranges available for selection
High switching capacity (5 A, 250 Vac)
2 changeover contacts
3 control inputs: stop, signal, reset
DIN housing
Protection rating IP50
11-pin connection socket (accessible from back) for control panel assembly RS stock no. 403-869
Frames for front plate assembly available separately (RS stock no. 113-8487)

Eight different functions can be selected

Delay-on energisation
Impulse-on (delayed)
Impulse-on (immediately)
Changer (1) (2)
Drop out delay
Impulse delay (one-shot)
In / Impulse cycle