Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Timer Relay, 100 → 120V ac, 2-Contact, 1 → 10s, 1-Function, DPDT

RS Stock No.: 812-7923Brand: PanasonicManufacturers Part No.: PM4HF8-S-AC120V
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

100 → 120V ac

Time Range

1 → 10s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Switch Configuration

DPDT

Power Supply

External

Width

72.5mm

Length

48mm

Maximum Operating Temperature

+50°C

Depth

48mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Time Delay

100ms

Country of Origin

Japan

Product details

Power Off-Delay Timer Relay, PM4HF8

Premium quality Off-Delay timer relay which is cost effective without sacrificing on performance or function

Features of the PM4HF8 Series
Three switching operation times available, ranging from 1 second to 10 minutes
Instantaneous reset available
Easier to use and install thanks to a shorter timer body

Standards

Compliant with UL, CSA, CE and LLOYD

Stock information temporarily unavailable.

AED 304.88

AED 304.88 Each (ex VAT)

AED 320.12

AED 320.12 Each (inc. VAT)

Panasonic Timer Relay, 100 → 120V ac, 2-Contact, 1 → 10s, 1-Function, DPDT

AED 304.88

AED 304.88 Each (ex VAT)

AED 320.12

AED 320.12 Each (inc. VAT)

Panasonic Timer Relay, 100 → 120V ac, 2-Contact, 1 → 10s, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 304.88
25 - 49AED 292.37
50+AED 285.93

Technical Document

Specifications

Supply Voltage

100 → 120V ac

Time Range

1 → 10s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Switch Configuration

DPDT

Power Supply

External

Width

72.5mm

Length

48mm

Maximum Operating Temperature

+50°C

Depth

48mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Time Delay

100ms

Country of Origin

Japan

Product details

Power Off-Delay Timer Relay, PM4HF8

Premium quality Off-Delay timer relay which is cost effective without sacrificing on performance or function

Features of the PM4HF8 Series
Three switching operation times available, ranging from 1 second to 10 minutes
Instantaneous reset available
Easier to use and install thanks to a shorter timer body

Standards

Compliant with UL, CSA, CE and LLOYD