Panasonic S Relays 250V ac PCB Mount Relay Socket, for use with S Series Relay

RS Stock No.: 811-3214Brand: PanasonicManufacturers Part No.: S-PSDistrelec Article No.: 30121880
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

250V ac

For Use With

S Series Relay

Series

S Relays

Termination Type

PCB Pin

Current Rating

4A

Mounting Type

PCB Mount

Distrelec Product Id

30121880

Country of Origin

Japan

Product details

S Series Relay

These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.

Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342

Approvals

UL, CSA

You may be interested in
Stock information temporarily unavailable.

AED 14.28

AED 14.28 Each (ex VAT)

AED 14.99

AED 14.99 Each (inc. VAT)

Panasonic S Relays 250V ac PCB Mount Relay Socket, for use with S Series Relay

AED 14.28

AED 14.28 Each (ex VAT)

AED 14.99

AED 14.99 Each (inc. VAT)

Panasonic S Relays 250V ac PCB Mount Relay Socket, for use with S Series Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 14.28
25 - 49AED 12.13
50 - 99AED 11.71
100 - 249AED 11.60
250+AED 11.44
You may be interested in

Technical Document

Specifications

Voltage

250V ac

For Use With

S Series Relay

Series

S Relays

Termination Type

PCB Pin

Current Rating

4A

Mounting Type

PCB Mount

Distrelec Product Id

30121880

Country of Origin

Japan

Product details

S Series Relay

These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.

Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342

Approvals

UL, CSA

You may be interested in