Panasonic PCB Mount Power Relay, 5V dc Coil, 4A Switching Current, DPDT

Technical Document
Specifications
Brand
PanasonicCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
4A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
130Ω
Coil Power
192mW
Height
10.4mm
Life
100000000 (Electrical) cycles
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
S
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
1.5kVrms
Depth
12mm
Maximum Switching Power AC
1 kVA
Maximum Switching Power DC
90 W
Product details
S Series Relay
These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.
Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342
Approvals
UL, CSA
AED 57.73
AED 57.73 Each (ex VAT)
AED 60.62
AED 60.62 Each (inc. VAT)
1
AED 57.73
AED 57.73 Each (ex VAT)
AED 60.62
AED 60.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 57.73 |
25 - 49 | AED 51.50 |
50 - 99 | AED 45.68 |
100+ | AED 43.88 |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
4A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
130Ω
Coil Power
192mW
Height
10.4mm
Life
100000000 (Electrical) cycles
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
S
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
1.5kVrms
Depth
12mm
Maximum Switching Power AC
1 kVA
Maximum Switching Power DC
90 W
Product details
S Series Relay
These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.
Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342
Approvals
UL, CSA