Panasonic PCB Mount Power Relay, 24V dc Coil, 4A Switching Current, 4PST-NO

Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
4PST-NO
Mounting Type
PCB Mount
Switching Current
4A
Number of Poles
4
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
2850Ω
Coil Power
202mW
Minimum Operating Temperature
-40°C
Series
S
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
1.5kVrms
Depth
12mm
Height
10.4mm
Life
100000000 (Electrical) cycles
Contact Material
Gold Plated
Maximum Switching Power DC
90 W
Maximum Switching Power AC
1 kVA
Country of Origin
Czech Republic
Product details
S Series Relay
These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.
Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342
Approvals
UL, CSA
AED 153.68
AED 153.68 Each (ex VAT)
AED 161.36
AED 161.36 Each (inc. VAT)
1
AED 153.68
AED 153.68 Each (ex VAT)
AED 161.36
AED 161.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 153.68 |
25 - 49 | AED 136.42 |
50 - 99 | AED 119.89 |
100 - 249 | AED 105.21 |
250+ | AED 101.46 |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
4PST-NO
Mounting Type
PCB Mount
Switching Current
4A
Number of Poles
4
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
2850Ω
Coil Power
202mW
Minimum Operating Temperature
-40°C
Series
S
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
1.5kVrms
Depth
12mm
Height
10.4mm
Life
100000000 (Electrical) cycles
Contact Material
Gold Plated
Maximum Switching Power DC
90 W
Maximum Switching Power AC
1 kVA
Country of Origin
Czech Republic
Product details
S Series Relay
These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.
Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342
Approvals
UL, CSA