Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 3A Switching Current, 4PST-NO

RS Stock No.: 815-4833Brand: PanasonicManufacturers Part No.: S4EB-24V
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PST-NO

Mounting Type

PCB Mount

Switching Current

3A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

48V

Length

28mm

Coil Resistance

2.85 kΩ

Coil Power

202mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

1.5kV rms

Depth

12mm

Height

10.5mm

Life

10 ^8 (Mechanical) Operations, 10^5 (Electrical-AC) Operations, 2 x 10^5 (Electrical-DC) Operations

Maximum Switching Power AC

1 kVA

Maximum Switching Power DC

90 W

Application

Office Equipment, Safety, Telecommunications

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 3A Switching Current, 4PST-NO

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 3A Switching Current, 4PST-NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PST-NO

Mounting Type

PCB Mount

Switching Current

3A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

48V

Length

28mm

Coil Resistance

2.85 kΩ

Coil Power

202mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

1.5kV rms

Depth

12mm

Height

10.5mm

Life

10 ^8 (Mechanical) Operations, 10^5 (Electrical-AC) Operations, 2 x 10^5 (Electrical-DC) Operations

Maximum Switching Power AC

1 kVA

Maximum Switching Power DC

90 W

Application

Office Equipment, Safety, Telecommunications

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more