Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Mounting Board for SP Series, SPMA

RS Stock No.: 173-8163Brand: PanasonicManufacturers Part No.: SPMA
brand-logo

Technical Document

Specifications

Accessory Type

Mounting Board

For Use With

SP Series

Country of Origin

Japan

Product details

SP Series Relay

From Panasonic, these SP Series PCB mount power relays are highly sensitive, highly reliable and have a long life. As well as being compact, the SP series PCB power relays also offer strong resistance to vibration and shock.

Features and Benefits:
• High sensitivity power relay
• Nominal operating power of 300mW and minimum operating power of 150mW
• High vibration/shock resistance
• Dimensions, DPDT H22 x W50 x D25.6 mm / 4PDT H22 x W50 x D36.8 mm

Approvals

UL, CSA, TUV

Stock information temporarily unavailable.

AED 118.45

AED 11.845 Each (In a Box of 10) (ex VAT)

AED 124.37

AED 12.437 Each (In a Box of 10) (inc. VAT)

Panasonic Mounting Board for SP Series, SPMA

AED 118.45

AED 11.845 Each (In a Box of 10) (ex VAT)

AED 124.37

AED 12.437 Each (In a Box of 10) (inc. VAT)

Panasonic Mounting Board for SP Series, SPMA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Mounting Board

For Use With

SP Series

Country of Origin

Japan

Product details

SP Series Relay

From Panasonic, these SP Series PCB mount power relays are highly sensitive, highly reliable and have a long life. As well as being compact, the SP series PCB power relays also offer strong resistance to vibration and shock.

Features and Benefits:
• High sensitivity power relay
• Nominal operating power of 300mW and minimum operating power of 150mW
• High vibration/shock resistance
• Dimensions, DPDT H22 x W50 x D25.6 mm / 4PDT H22 x W50 x D36.8 mm

Approvals

UL, CSA, TUV