Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 815-4868Brand: PanasonicManufacturers Part No.: TQ2-L2-5V
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Length

14mm

Latching

Yes

Depth

9mm

Height

5mm

Dimensions

14 x 9 x 5mm

Switching Current

1A

Coil Power

200mW

Life

200000 Operations

Coil Resistance

125Ω

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

TQ2 Series, Latching

These low profile PCB surface mount relays are only 6mm in height; have a 2 A capacity and high sensitivity.

Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc

Approvals

UL recognised;CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 11.38

AED 11.38 Each (ex VAT)

AED 11.95

AED 11.95 Each (inc. VAT)

Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

AED 11.38

AED 11.38 Each (ex VAT)

AED 11.95

AED 11.95 Each (inc. VAT)

Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Length

14mm

Latching

Yes

Depth

9mm

Height

5mm

Dimensions

14 x 9 x 5mm

Switching Current

1A

Coil Power

200mW

Life

200000 Operations

Coil Resistance

125Ω

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

TQ2 Series, Latching

These low profile PCB surface mount relays are only 6mm in height; have a 2 A capacity and high sensitivity.

Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc

Approvals

UL recognised;CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in