Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Self Adhesive Natural Cable Tie Mount 31.5 mm x 37.1mm, 15.7mm Max. Cable Tie Width

RS Stock No.: 850-4967Brand: PanduitManufacturers Part No.: BEC62-A-L
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Brand

Panduit

Colour

Natural

Cable Tie Width Acceptance

15.7mm

Length

37.1mm

Width

31.5 mm

Self Adhesive

Yes

Material

Nylon 66

Series

BEC

Quantity

50

Country of Origin

United States

Product details

Panduit BEC Bevel Entry Clips

The Panduit BEC series bevel entry cable clips are designed to allow easy insertion of cable bundles with an adhesive backing.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panduit Self Adhesive Natural Cable Tie Mount 31.5 mm x 37.1mm, 15.7mm Max. Cable Tie Width

P.O.A.

Panduit Self Adhesive Natural Cable Tie Mount 31.5 mm x 37.1mm, 15.7mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Panduit

Colour

Natural

Cable Tie Width Acceptance

15.7mm

Length

37.1mm

Width

31.5 mm

Self Adhesive

Yes

Material

Nylon 66

Series

BEC

Quantity

50

Country of Origin

United States

Product details

Panduit BEC Bevel Entry Clips

The Panduit BEC series bevel entry cable clips are designed to allow easy insertion of cable bundles with an adhesive backing.

You may be interested in