Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Panduit Cable Ties, 378mm x 7 mm, Black Nylon, Pk-50pack

RS Stock No.: 274-0067Brand: PanduitManufacturers Part No.: BT4LH-L
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

378mm

Width

7 mm

Colour

Black

Material

Nylon

Type

Non-Releasable

Quantity

50pack

Country of Origin

Costa Rica

Stock information temporarily unavailable.

AED 136.48

AED 2.73 Each (In a Pack of 50) (ex VAT)

AED 143.30

AED 2.866 Each (In a Pack of 50) (inc. VAT)

Panduit Cable Ties, 378mm x 7 mm, Black Nylon, Pk-50pack

AED 136.48

AED 2.73 Each (In a Pack of 50) (ex VAT)

AED 143.30

AED 2.866 Each (In a Pack of 50) (inc. VAT)

Panduit Cable Ties, 378mm x 7 mm, Black Nylon, Pk-50pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Length

378mm

Width

7 mm

Colour

Black

Material

Nylon

Type

Non-Releasable

Quantity

50pack

Country of Origin

Costa Rica