Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Cable Tie, Locking Cable Tie, 183mm x 2.5 mm, Natural Nylon, Pk-1000

RS Stock No.: 846-9154Brand: PanduitManufacturers Part No.: CBR2M-M
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

183mm

Width

2.5 mm

Colour

Natural

Material

Nylon 66

Type

Locking Cable Tie

Quantity

1000

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

CBR

Maximum Bundle Diameter

51mm

Country of Origin

United States

Product details

Panduit® Contour-Ty® Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various applicationenvironments, customer needs and industry standards.

Panduit® cable ties are the safe choice for networking applications where performance integrity is critical.

Unique design prevents wire and cable damage
Outside teeth and smooth round edges protect cable jacket - ideal for high vibration applications
Parallel-entry limits exposure to sharp edges and protects worker's arms/hands
Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 183mm x 2.5 mm, Natural Nylon, Pk-1000

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 183mm x 2.5 mm, Natural Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Length

183mm

Width

2.5 mm

Colour

Natural

Material

Nylon 66

Type

Locking Cable Tie

Quantity

1000

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

CBR

Maximum Bundle Diameter

51mm

Country of Origin

United States

Product details

Panduit® Contour-Ty® Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various applicationenvironments, customer needs and industry standards.

Panduit® cable ties are the safe choice for networking applications where performance integrity is critical.

Unique design prevents wire and cable damage
Outside teeth and smooth round edges protect cable jacket - ideal for high vibration applications
Parallel-entry limits exposure to sharp edges and protects worker's arms/hands
Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation