Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Panduit Cable Tie, Self Locking, 362mm x 4.6 mm, Metallic Stainless Steel, Pk-100

RS Stock No.: 850-4746Brand: PanduitManufacturers Part No.: MLT4S-CP
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

362mm

Width

4.6 mm

Colour

Metallic

Material

Stainless Steel

Type

Self Locking

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Tensile Strength

890N

Series

MLT

Maximum Bundle Diameter

102mm

Country of Origin

United States

Product details

Panduit® Stainless Steel Ties

Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Self-locking head design
Provides a strong, durable method of cable bundling
Can be used in a wide range of indoor,outdoor and underground applications
Smooth surfaces and rounded edges assures cable protection and worker safety
Available in AISI 304 stainless steel for general-purpose applications
Available in AISI 316 stainless steel for the most corrosive environments

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Self Locking, 362mm x 4.6 mm, Metallic Stainless Steel, Pk-100

P.O.A.

Panduit Cable Tie, Self Locking, 362mm x 4.6 mm, Metallic Stainless Steel, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Length

362mm

Width

4.6 mm

Colour

Metallic

Material

Stainless Steel

Type

Self Locking

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Tensile Strength

890N

Series

MLT

Maximum Bundle Diameter

102mm

Country of Origin

United States

Product details

Panduit® Stainless Steel Ties

Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Self-locking head design
Provides a strong, durable method of cable bundling
Can be used in a wide range of indoor,outdoor and underground applications
Smooth surfaces and rounded edges assures cable protection and worker safety
Available in AISI 304 stainless steel for general-purpose applications
Available in AISI 316 stainless steel for the most corrosive environments