Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Cable Tie, Locking Cable Tie, 100mm x 2.5 mm, Light Blue Nylon, Pk-100

RS Stock No.: 848-0776Brand: PanduitManufacturers Part No.: PLT1M-C86
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

100mm

Width

2.5 mm

Colour

Light Blue

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

PLT

Maximum Bundle Diameter

22mm

Country of Origin

United States

Product details

Pan-Ty® Cable Ties - Metal Detectable Polypropylene

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to help meet food, beverage and pharmaceutical safety standards, to help reduce product contamination, loss and recall
Polypropylene material provides excellent chemical resistance for use in processing and packaging areas where aggressive acid and alkaline chemicals are used to clean the equipment
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip

Cable Ties - Polypropylene

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 100mm x 2.5 mm, Light Blue Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 100mm x 2.5 mm, Light Blue Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Length

100mm

Width

2.5 mm

Colour

Light Blue

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

PLT

Maximum Bundle Diameter

22mm

Country of Origin

United States

Product details

Pan-Ty® Cable Ties - Metal Detectable Polypropylene

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to help meet food, beverage and pharmaceutical safety standards, to help reduce product contamination, loss and recall
Polypropylene material provides excellent chemical resistance for use in processing and packaging areas where aggressive acid and alkaline chemicals are used to clean the equipment
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip

Cable Ties - Polypropylene