Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Cable Tie, Locking Cable Tie, 249mm x 4.8 mm, Black Nylon, Pk-1000

RS Stock No.: 846-9671Brand: PanduitManufacturers Part No.: PLT2.5S-M30
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

249mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

1000

Maximum Operating Temperature

+115°C

Tensile Strength

222N

Series

PLT

Maximum Bundle Diameter

64mm

Country of Origin

United States

Product details

Panduit® Pan-Ty® Cable Ties - Heat Stabilized

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

For High temperature applications up to 239°F (115°C)
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 249mm x 4.8 mm, Black Nylon, Pk-1000

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 249mm x 4.8 mm, Black Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Panduit

Length

249mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

1000

Maximum Operating Temperature

+115°C

Tensile Strength

222N

Series

PLT

Maximum Bundle Diameter

64mm

Country of Origin

United States

Product details

Panduit® Pan-Ty® Cable Ties - Heat Stabilized

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

For High temperature applications up to 239°F (115°C)
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip

You may be interested in