Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Cable Tie, Locking Cable Tie, 71mm x 1.8 mm, Black Nylon, Pk-1000

RS Stock No.: 849-1791Brand: PanduitManufacturers Part No.: PLT.6SM-M0
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

71mm

Width

1.8 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

1000

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

36N

Series

PLT

Maximum Bundle Diameter

15mm

Country of Origin

Singapore

You may be interested in
Stock information temporarily unavailable.

AED 151.41

AED 151.41 1 Bag of 1000 (ex VAT)

AED 158.98

AED 158.98 1 Bag of 1000 (inc. VAT)

Panduit Cable Tie, Locking Cable Tie, 71mm x 1.8 mm, Black Nylon, Pk-1000

AED 151.41

AED 151.41 1 Bag of 1000 (ex VAT)

AED 158.98

AED 158.98 1 Bag of 1000 (inc. VAT)

Panduit Cable Tie, Locking Cable Tie, 71mm x 1.8 mm, Black Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Panduit

Length

71mm

Width

1.8 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

1000

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

36N

Series

PLT

Maximum Bundle Diameter

15mm

Country of Origin

Singapore

You may be interested in