Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Cable Tie, Releasable, 122mm x 4.8 mm, Black Nylon, Pk-100

RS Stock No.: 845-7120Brand: PanduitManufacturers Part No.: PRT1S-C0
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

122mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Releasable

Quantity

100

Tensile Strength

222N

Series

PRT

Maximum Bundle Diameter

25mm

Country of Origin

United States

Product details

Panduit® Pan-Ty® Cable Ties

Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.

Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Releasable, 122mm x 4.8 mm, Black Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Releasable, 122mm x 4.8 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Panduit

Length

122mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Releasable

Quantity

100

Tensile Strength

222N

Series

PRT

Maximum Bundle Diameter

25mm

Country of Origin

United States

Product details

Panduit® Pan-Ty® Cable Ties

Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.

Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications

You may be interested in