Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Panduit Cable Tie, Locking Cable Tie, 106mm x 3 mm, Natural Nylon, Pk-100

RS Stock No.: 845-7182Brand: PanduitManufacturers Part No.: SG100M-C
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

106mm

Width

3 mm

Colour

Natural

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Tensile Strength

80N

Series

SG

Maximum Bundle Diameter

23mm

Country of Origin

Singapore

Product details

Panduit® Super-Grip® Cable Ties

The range of Super-Grip® cable ties from Panduit® are designed to grip the bundle tightly to resist lateral movement of the tie once installed. High strength allows the tie to withstand rough installation practices that occur in MRO and construction environments.

Thin, wide strap body provides flexibility enabling it to conform to bundle while maintaining tensile strength
Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
UL Listed for use in plenum or air handling spaces per NEC

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 106mm x 3 mm, Natural Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 106mm x 3 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Length

106mm

Width

3 mm

Colour

Natural

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Tensile Strength

80N

Series

SG

Maximum Bundle Diameter

23mm

Country of Origin

Singapore

Product details

Panduit® Super-Grip® Cable Ties

The range of Super-Grip® cable ties from Panduit® are designed to grip the bundle tightly to resist lateral movement of the tie once installed. High strength allows the tie to withstand rough installation practices that occur in MRO and construction environments.

Thin, wide strap body provides flexibility enabling it to conform to bundle while maintaining tensile strength
Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
UL Listed for use in plenum or air handling spaces per NEC