Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Cable Tie, Locking Cable Tie, 157mm x 4.3 mm, Natural Nylon, Pk-100

RS Stock No.: 845-7195Brand: PanduitManufacturers Part No.: SG150I-C
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

157mm

Width

4.3 mm

Colour

Natural

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Tensile Strength

178N

Series

SG

Maximum Bundle Diameter

38mm

Country of Origin

United States

Product details

Panduit® Super-Grip® Cable Ties

The range of Super-Grip® cable ties from Panduit® are designed to grip the bundle tightly to resist lateral movement of the tie once installed. High strength allows the tie to withstand rough installation practices that occur in MRO and construction environments.

Thin, wide strap body provides flexibility enabling it to conform to bundle while maintaining tensile strength
Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
UL Listed for use in plenum or air handling spaces per NEC

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 157mm x 4.3 mm, Natural Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 157mm x 4.3 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Panduit

Length

157mm

Width

4.3 mm

Colour

Natural

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Tensile Strength

178N

Series

SG

Maximum Bundle Diameter

38mm

Country of Origin

United States

Product details

Panduit® Super-Grip® Cable Ties

The range of Super-Grip® cable ties from Panduit® are designed to grip the bundle tightly to resist lateral movement of the tie once installed. High strength allows the tie to withstand rough installation practices that occur in MRO and construction environments.

Thin, wide strap body provides flexibility enabling it to conform to bundle while maintaining tensile strength
Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
UL Listed for use in plenum or air handling spaces per NEC

You may be interested in