Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Natural Cable Tie Mount 10.795 mm x 16mm

RS Stock No.: 859-0696Brand: PanduitManufacturers Part No.: TM2S8-M
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Brand

Panduit

Colour

Natural

Length

16mm

Width

10.795 mm

Fixing Hole Diameter

0.176mm

Material

Nylon 66

Series

TM2S8

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+85°C

Quantity

1000

Country of Origin

United States

Product details

Panduit® Cable Tie Mounts - Screw Applied

Unique cradle design provides maximum stability for the cable bundle
Low profile design keeps bundle close to mounting surface
Wide selection of materials available
UL Recognized except HVTM and SGTM series

Stock information temporarily unavailable.

P.O.A.

Panduit Natural Cable Tie Mount 10.795 mm x 16mm

P.O.A.

Panduit Natural Cable Tie Mount 10.795 mm x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Colour

Natural

Length

16mm

Width

10.795 mm

Fixing Hole Diameter

0.176mm

Material

Nylon 66

Series

TM2S8

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+85°C

Quantity

1000

Country of Origin

United States

Product details

Panduit® Cable Tie Mounts - Screw Applied

Unique cradle design provides maximum stability for the cable bundle
Low profile design keeps bundle close to mounting surface
Wide selection of materials available
UL Recognized except HVTM and SGTM series