Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Paper Mate Black Ball Point Pen, 1 mm Tip Size

RS Stock No.: 696-1780Brand: Paper MateManufacturers Part No.: S0190393IMPA: 470603
brand-logo
View all in Ink Pens

Technical Document

Specifications

Pen Type

Ball Point Pen

Ink Colour

Black

Tip Size

1 mm

Tip Thickness

Medium

Country of Origin

Mexico

Product details

Flexgrip Retractable Ball Pen

Quality retractable ball pen with gripping area
Bright solid all-metal cone for added strength
Contains Lubriglide ink for smooth performance
Water and light-resistant ink
Medium 1.0 tip gives line width of 0.5mm

You may be interested in
Paper Mate Black, 1 mm Tip Size
P.O.A.1 Box of 12 (ex VAT)
Paper Mate Red Ball Point Pen, 1 mm Tip Size
AED 14.828Each (In a Pack of 12) (ex VAT)
Paper Mate Blue Ball Point Pen, 1 mm Tip Size
AED 14.828Each (In a Pack of 12) (ex VAT)
Stock information temporarily unavailable.

AED 169.47

AED 14.122 Each (In a Pack of 12) (ex VAT)

AED 177.94

AED 14.828 Each (In a Pack of 12) (inc. VAT)

Paper Mate Black Ball Point Pen, 1 mm Tip Size

AED 169.47

AED 14.122 Each (In a Pack of 12) (ex VAT)

AED 177.94

AED 14.828 Each (In a Pack of 12) (inc. VAT)

Paper Mate Black Ball Point Pen, 1 mm Tip Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Paper Mate Black, 1 mm Tip Size
P.O.A.1 Box of 12 (ex VAT)
Paper Mate Red Ball Point Pen, 1 mm Tip Size
AED 14.828Each (In a Pack of 12) (ex VAT)
Paper Mate Blue Ball Point Pen, 1 mm Tip Size
AED 14.828Each (In a Pack of 12) (ex VAT)

Technical Document

Specifications

Pen Type

Ball Point Pen

Ink Colour

Black

Tip Size

1 mm

Tip Thickness

Medium

Country of Origin

Mexico

Product details

Flexgrip Retractable Ball Pen

Quality retractable ball pen with gripping area
Bright solid all-metal cone for added strength
Contains Lubriglide ink for smooth performance
Water and light-resistant ink
Medium 1.0 tip gives line width of 0.5mm

You may be interested in
Paper Mate Black, 1 mm Tip Size
P.O.A.1 Box of 12 (ex VAT)
Paper Mate Red Ball Point Pen, 1 mm Tip Size
AED 14.828Each (In a Pack of 12) (ex VAT)
Paper Mate Blue Ball Point Pen, 1 mm Tip Size
AED 14.828Each (In a Pack of 12) (ex VAT)