Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Paper Mate Blue Ball Point Pen, 1 mm Tip Size

RS Stock No.: 696-1793Brand: Paper MateManufacturers Part No.: S0190433
brand-logo
View all in Ink Pens

Technical Document

Specifications

Pen Type

Ball Point Pen

Ink Colour

Blue

Tip Size

1 mm

Tip Thickness

Medium

Country of Origin

Mexico

Product details

Flexgrip Retractable Ball Pen

Quality retractable ball pen with gripping area
Bright solid all-metal cone for added strength
Contains Lubriglide ink for smooth performance
Water and light-resistant ink
Medium 1.0 tip gives line width of 0.5mm

You may be interested in
Paper Mate Blue Ball Point Pen, 1.4 mm Tip Size
AED 16.061Each (In a Pack of 12) (ex VAT)
Paper Mate Black Ball Point Pen, 1 mm Tip Size
AED 14.547Each (In a Pack of 12) (ex VAT)
Paper Mate Red Ball Point Pen, 1 mm Tip Size
AED 14.547Each (In a Pack of 12) (ex VAT)
Paper Mate Blue, 1 mm Tip Size
P.O.A.Each (In a Pack of 12) (ex VAT)
Stock information temporarily unavailable.

AED 166.24

AED 13.854 Each (In a Pack of 12) (ex VAT)

AED 174.55

AED 14.547 Each (In a Pack of 12) (inc. VAT)

Paper Mate Blue Ball Point Pen, 1 mm Tip Size

AED 166.24

AED 13.854 Each (In a Pack of 12) (ex VAT)

AED 174.55

AED 14.547 Each (In a Pack of 12) (inc. VAT)

Paper Mate Blue Ball Point Pen, 1 mm Tip Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Paper Mate Blue Ball Point Pen, 1.4 mm Tip Size
AED 16.061Each (In a Pack of 12) (ex VAT)
Paper Mate Black Ball Point Pen, 1 mm Tip Size
AED 14.547Each (In a Pack of 12) (ex VAT)
Paper Mate Red Ball Point Pen, 1 mm Tip Size
AED 14.547Each (In a Pack of 12) (ex VAT)
Paper Mate Blue, 1 mm Tip Size
P.O.A.Each (In a Pack of 12) (ex VAT)

Technical Document

Specifications

Pen Type

Ball Point Pen

Ink Colour

Blue

Tip Size

1 mm

Tip Thickness

Medium

Country of Origin

Mexico

Product details

Flexgrip Retractable Ball Pen

Quality retractable ball pen with gripping area
Bright solid all-metal cone for added strength
Contains Lubriglide ink for smooth performance
Water and light-resistant ink
Medium 1.0 tip gives line width of 0.5mm

You may be interested in
Paper Mate Blue Ball Point Pen, 1.4 mm Tip Size
AED 16.061Each (In a Pack of 12) (ex VAT)
Paper Mate Black Ball Point Pen, 1 mm Tip Size
AED 14.547Each (In a Pack of 12) (ex VAT)
Paper Mate Red Ball Point Pen, 1 mm Tip Size
AED 14.547Each (In a Pack of 12) (ex VAT)
Paper Mate Blue, 1 mm Tip Size
P.O.A.Each (In a Pack of 12) (ex VAT)