Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Paper Mate Blue, 1 mm Tip Size

RS Stock No.: 696-1787Brand: Paper MateManufacturers Part No.: S0845830
brand-logo
View all in Ink Pens

Technical Document

Specifications

Ink Colour

Blue

Tip Size

1 mm

Tip Thickness

Medium

You may be interested in
Paper Mate Blue Ball Point Pen, 1 mm Tip Size
AED 14.828Each (In a Pack of 12) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 12) (ex VAT)

Paper Mate Blue, 1 mm Tip Size

P.O.A.

Each (In a Pack of 12) (ex VAT)

Paper Mate Blue, 1 mm Tip Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Paper Mate Blue Ball Point Pen, 1 mm Tip Size
AED 14.828Each (In a Pack of 12) (ex VAT)

Technical Document

Specifications

Ink Colour

Blue

Tip Size

1 mm

Tip Thickness

Medium

You may be interested in
Paper Mate Blue Ball Point Pen, 1 mm Tip Size
AED 14.828Each (In a Pack of 12) (ex VAT)