Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Paperwear Grey 7% Viscose, 93% Cotton Short Sleeve T-Shirt, UK- XXXL, EUR- XXXL

RS Stock No.: 329-227Brand: PaperwearManufacturers Part No.: 001576-0252-13001-XXXL
View all in T-Shirts

Technical Document

Specifications

Colour

Grey

Size EUR

XXXL

Style

T-Shirt

Fitting

Regular

Material

7% Viscose, 93% Cotton

Hi-Vis

No

Sleeve Type

Short

Size UK

XXXL

Country of Origin

Bangladesh

Stock information temporarily unavailable.

AED 58.50

AED 58.50 Each (ex VAT)

AED 61.43

AED 61.43 Each (inc. VAT)

Paperwear Grey 7% Viscose, 93% Cotton Short Sleeve T-Shirt, UK- XXXL, EUR- XXXL

AED 58.50

AED 58.50 Each (ex VAT)

AED 61.43

AED 61.43 Each (inc. VAT)

Paperwear Grey 7% Viscose, 93% Cotton Short Sleeve T-Shirt, UK- XXXL, EUR- XXXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Size EUR

XXXL

Style

T-Shirt

Fitting

Regular

Material

7% Viscose, 93% Cotton

Hi-Vis

No

Sleeve Type

Short

Size UK

XXXL

Country of Origin

Bangladesh