Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parade Ravira Unisex Pink Composite Toe Capped Safety Trainers, UK 4, EU 37

RS Stock No.: 220-6703Brand: ParadeManufacturers Part No.: 07RAVIRA7760PT37
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Parade

Series

Ravira

Gender

Unisex

Shoe Size EU

37

Shoe Size UK

4

Shoe Size US

5

Colour

Pink

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Perforation, Shock

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Upper Material

Textile, Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

22.5

Country of Origin

China

Stock information temporarily unavailable.

AED 454.18

AED 454.18 1 Pair (ex VAT)

AED 476.89

AED 476.89 1 Pair (inc. VAT)

Parade Ravira Unisex Pink Composite Toe Capped Safety Trainers, UK 4, EU 37

AED 454.18

AED 454.18 1 Pair (ex VAT)

AED 476.89

AED 476.89 1 Pair (inc. VAT)

Parade Ravira Unisex Pink Composite Toe Capped Safety Trainers, UK 4, EU 37
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parade

Series

Ravira

Gender

Unisex

Shoe Size EU

37

Shoe Size UK

4

Shoe Size US

5

Colour

Pink

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Perforation, Shock

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Upper Material

Textile, Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

22.5

Country of Origin

China