Parallax Inc 28140 RFID Reader, 4.5 → 5.5V

RS Stock No.: 666-6625Brand: Parallax IncManufacturers Part No.: 28140
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Reader

Supported Bus Interfaces

UART

Supply Voltage

4.5 → 5.5V

Length

82.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

62.2mm

Country of Origin

China

Product details

RFID EM4100 card reader module

The Parallax RFID Reader Module is a low-cost solution to read passive RFID transponder tags. The RFID Reader Module can be used in a wide variety of hobbyist and commercial applications, including access control, automatic identification, navigation, inventory tracking and payment systems. It is available in two versions that differ only in the computer communication interface: serial UART or USB.

Reads 125kHz Tags with EM4100 protocol
Bi-colour LED for visual indication of activity
Power supply: +5Vdc
Communication: 2400bps serial UART (RS 666-6625) or USB (RS 781-3061)
Dimensions: 62.2 x 82.5mm
Operating temperature range: 0 to +70°C

You may be interested in
Parallax Inc 28340 RFID Reader
AED 299.66Each (ex VAT)

AED 222.18

AED 222.18 Each (ex VAT)

AED 233.29

AED 233.29 Each (inc. VAT)

Parallax Inc 28140 RFID Reader, 4.5 → 5.5V

AED 222.18

AED 222.18 Each (ex VAT)

AED 233.29

AED 233.29 Each (inc. VAT)

Parallax Inc 28140 RFID Reader, 4.5 → 5.5V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Parallax Inc 28340 RFID Reader
AED 299.66Each (ex VAT)

Technical Document

Specifications

Component Type

Reader

Supported Bus Interfaces

UART

Supply Voltage

4.5 → 5.5V

Length

82.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

62.2mm

Country of Origin

China

Product details

RFID EM4100 card reader module

The Parallax RFID Reader Module is a low-cost solution to read passive RFID transponder tags. The RFID Reader Module can be used in a wide variety of hobbyist and commercial applications, including access control, automatic identification, navigation, inventory tracking and payment systems. It is available in two versions that differ only in the computer communication interface: serial UART or USB.

Reads 125kHz Tags with EM4100 protocol
Bi-colour LED for visual indication of activity
Power supply: +5Vdc
Communication: 2400bps serial UART (RS 666-6625) or USB (RS 781-3061)
Dimensions: 62.2 x 82.5mm
Operating temperature range: 0 to +70°C

You may be interested in
Parallax Inc 28340 RFID Reader
AED 299.66Each (ex VAT)