Technical Document
Specifications
Product details
Propeller Scribbler 3 mobile robot
The Scribbler S3 is the third incarnation of the Parallax Scribbler open source mobile robot for education. The S3 has many improvements and now features Google Blockly programming support for Apple Mac and Microsoft Windows.
Propeller P8X32A 8-core microcontroller
3 x phototransistor light sensors
2 x short-range Infrared obstacle-avoidance sensors
2 x infrared line-following sensors
2 x independent DC wheel motors with rotation encoders to provide odometry
Motor current monitor for stall sensing
Drive wheel/tail wheel rotation comparator for skid sensing
Pen port for drawing on paper
Loudspeaker for audio output
Microphone for detecting audio tones from other S3 robots
3 x Bi-colour LEDs for visual feedback
Power and Reset pushbuttons
Exposed Hacker port for connecting external sensors, servos, etc
Internal XBee socket for RF networking and future wireless programming
BlocklyProp programming environment, based on Google's Blockly and MIT's Scratch
Power supply: 3.7V 4000mAh Li-Po battery charged from USB port
Communication: USB serial programming interface to PC
Dimensions: 188 x 158.8 x 81mm
Operating temperature range: +10 to +40°C
Supplied with
USB cable
AED 947.99
AED 947.99 Each (ex VAT)
AED 995.39
AED 995.39 Each (inc. VAT)
1
AED 947.99
AED 947.99 Each (ex VAT)
AED 995.39
AED 995.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 947.99 |
5 - 9 | AED 923.37 |
10+ | AED 905.26 |
Technical Document
Specifications
Product details
Propeller Scribbler 3 mobile robot
The Scribbler S3 is the third incarnation of the Parallax Scribbler open source mobile robot for education. The S3 has many improvements and now features Google Blockly programming support for Apple Mac and Microsoft Windows.
Propeller P8X32A 8-core microcontroller
3 x phototransistor light sensors
2 x short-range Infrared obstacle-avoidance sensors
2 x infrared line-following sensors
2 x independent DC wheel motors with rotation encoders to provide odometry
Motor current monitor for stall sensing
Drive wheel/tail wheel rotation comparator for skid sensing
Pen port for drawing on paper
Loudspeaker for audio output
Microphone for detecting audio tones from other S3 robots
3 x Bi-colour LEDs for visual feedback
Power and Reset pushbuttons
Exposed Hacker port for connecting external sensors, servos, etc
Internal XBee socket for RF networking and future wireless programming
BlocklyProp programming environment, based on Google's Blockly and MIT's Scratch
Power supply: 3.7V 4000mAh Li-Po battery charged from USB port
Communication: USB serial programming interface to PC
Dimensions: 188 x 158.8 x 81mm
Operating temperature range: +10 to +40°C
Supplied with
USB cable