Parallax Inc Robot Arm

RS Stock No.: 843-0787Brand: Parallax IncManufacturers Part No.: 28962
brand-logo
View all in STEM Motion Components

Technical Document

Specifications

Series

Arlo

Motion Component Type

Wheel Add-On Kit

Country of Origin

United States

Product details

Arlo Mobile Robot Wheel Kit

The Parallax motor mount is the wheel kit for the other two kits. This motor is the aluminium version so it provides a toughened chassis over the plastic. It can hold a total of 27kg with rugged tyres. Two independent motors drive the wheels so you can get the odometry feedback of your choice.

The Arlo robot is a mobile robot design to carry payloads. It is an indoor robot and uses a microcontroller for control. It is highly customizable with sensors and computers.

Features and benefits:

• Aluminium makes for a tough chassis with an increased payload support.
• 36-step optical slotted disk with quadrature output on each axle.
• Rugged inner-tubed tyres pneumatic tyres
• Maximum payload of 27KG
• Torque of 85lbs per motor assembly
• Wheel rotation with no load: 100rpm

What’s in the kit?

• Two 12 VDC Motors. (Left & Right)
• 36 Position quadrature encoder set
• Two motor bearing blocks.
• Two Main rims
• Two rim rings
• Two robot drive axle’s
• Two 1/8 x 1” Roll Pink
• Two Knobby tires with rubber tube
• Two 0.5 ID x 1.125” OD Ball Bearing
• Two Hex keys (5mm & 5/32”)
• All screws and spacers.

This is only the wheel kit, to have a fully functioning robot you will need the below kits.
Base Kit: 8430822
Top Kit: 8430796

Supplied with

All necessary screws and spacers

Stock information temporarily unavailable.

AED 1,718.27

AED 1,718.27 Each (ex VAT)

AED 1,804.18

AED 1,804.18 Each (inc. VAT)

Parallax Inc Robot Arm

AED 1,718.27

AED 1,718.27 Each (ex VAT)

AED 1,804.18

AED 1,804.18 Each (inc. VAT)

Parallax Inc Robot Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1AED 1,718.27
2+AED 1,683.36

Technical Document

Specifications

Series

Arlo

Motion Component Type

Wheel Add-On Kit

Country of Origin

United States

Product details

Arlo Mobile Robot Wheel Kit

The Parallax motor mount is the wheel kit for the other two kits. This motor is the aluminium version so it provides a toughened chassis over the plastic. It can hold a total of 27kg with rugged tyres. Two independent motors drive the wheels so you can get the odometry feedback of your choice.

The Arlo robot is a mobile robot design to carry payloads. It is an indoor robot and uses a microcontroller for control. It is highly customizable with sensors and computers.

Features and benefits:

• Aluminium makes for a tough chassis with an increased payload support.
• 36-step optical slotted disk with quadrature output on each axle.
• Rugged inner-tubed tyres pneumatic tyres
• Maximum payload of 27KG
• Torque of 85lbs per motor assembly
• Wheel rotation with no load: 100rpm

What’s in the kit?

• Two 12 VDC Motors. (Left & Right)
• 36 Position quadrature encoder set
• Two motor bearing blocks.
• Two Main rims
• Two rim rings
• Two robot drive axle’s
• Two 1/8 x 1” Roll Pink
• Two Knobby tires with rubber tube
• Two 0.5 ID x 1.125” OD Ball Bearing
• Two Hex keys (5mm & 5/32”)
• All screws and spacers.

This is only the wheel kit, to have a fully functioning robot you will need the below kits.
Base Kit: 8430822
Top Kit: 8430796

Supplied with

All necessary screws and spacers