Parallax Inc 4 → 6 V Servo Motor, 50 rpm, 27 Ncm Max Output Torque

RS Stock No.: 781-3046Brand: Parallax IncManufacturers Part No.: 900-00008Distrelec Article No.: 17319429
brand-logo
View all in Servo Motors

Technical Document

Specifications

Maximum Output Torque

27 Ncm

Supply Voltage

4 → 6 V

Output Speed

50 rpm

Length

406mm

Width

55.8mm

Depth

19mm

Country of Origin

Taiwan, Province Of China

Product details

R/C servo motor, continuous rotation

The Parallax Continuous Rotation Servomotor is ideal for prototyping mobile (wheeled) robots. It is easily interfaced with any microcontroller able to produce a 50Hz PWM output.

• Bidirectional continuous rotation
• 0 to 50rpm, with linear response to PWM for easy speed ramping
• Trim pot to set motor stop
• Torque: 38oz-in @ +6V
• Standard R/C (hobby) servo mounting and 3-pin connector
• Power supply: +4 to +6Vdc, 15 to 200mA
• Operating temperature range: -10 to +50°C
• Dimensions: 55.8 x 19 x 40.6mm excluding servo horn
• Weight: 42.5g

Supplied with

Assortment of servo horns.

You may be interested in
Stock information temporarily unavailable.

AED 95.24

AED 95.24 Each (ex VAT)

AED 100.00

AED 100.00 Each (inc. VAT)

Parallax Inc 4 → 6 V Servo Motor, 50 rpm, 27 Ncm Max Output Torque

AED 95.24

AED 95.24 Each (ex VAT)

AED 100.00

AED 100.00 Each (inc. VAT)

Parallax Inc 4 → 6 V Servo Motor, 50 rpm, 27 Ncm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Output Torque

27 Ncm

Supply Voltage

4 → 6 V

Output Speed

50 rpm

Length

406mm

Width

55.8mm

Depth

19mm

Country of Origin

Taiwan, Province Of China

Product details

R/C servo motor, continuous rotation

The Parallax Continuous Rotation Servomotor is ideal for prototyping mobile (wheeled) robots. It is easily interfaced with any microcontroller able to produce a 50Hz PWM output.

• Bidirectional continuous rotation
• 0 to 50rpm, with linear response to PWM for easy speed ramping
• Trim pot to set motor stop
• Torque: 38oz-in @ +6V
• Standard R/C (hobby) servo mounting and 3-pin connector
• Power supply: +4 to +6Vdc, 15 to 200mA
• Operating temperature range: -10 to +50°C
• Dimensions: 55.8 x 19 x 40.6mm excluding servo horn
• Weight: 42.5g

Supplied with

Assortment of servo horns.

You may be interested in