Technical Document
Specifications
Brand
Parallax IncFamily Name
Propeller
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
25MHz
Program Memory Type
ROM
Stock information temporarily unavailable.
AED 101.43
AED 101.43 Each (ex VAT)
AED 106.50
AED 106.50 Each (inc. VAT)
Parallax Inc, 32bit, Propeller Microcontroller MCU, 25MHz, 16 kB ROM, 100-Pin TQFP
Select packaging type
Standard
1
AED 101.43
AED 101.43 Each (ex VAT)
AED 106.50
AED 106.50 Each (inc. VAT)
Parallax Inc, 32bit, Propeller Microcontroller MCU, 25MHz, 16 kB ROM, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 101.43 |
5 - 9 | AED 98.65 |
10 - 24 | AED 96.02 |
25 - 49 | AED 93.61 |
50+ | AED 91.30 |
Technical Document
Specifications
Brand
Parallax IncFamily Name
Propeller
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
25MHz
Program Memory Type
ROM