Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Origa GDL Series, GDL-FD25-0200X0A-000-0000, Linear Guide Rail 25mm width 200mm Length

RS Stock No.: 311-1917Brand: Parker OrigaManufacturers Part No.: GDL-FD25-0200X0A-000-0000
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Rail Width

25mm

Rail Length

200mm

Manufacturer Series

GDL

Material

Anodised Aluminium

Dynamic Load Rating

10100N

Static Load Rating

9000N

Country of Origin

Germany

Product details

Rails

Guides & Rails, Aluminium - Parker Origa

Stock information temporarily unavailable.

AED 373.38

AED 373.38 Each (ex VAT)

AED 392.05

AED 392.05 Each (inc. VAT)

Parker Origa GDL Series, GDL-FD25-0200X0A-000-0000, Linear Guide Rail 25mm width 200mm Length

AED 373.38

AED 373.38 Each (ex VAT)

AED 392.05

AED 392.05 Each (inc. VAT)

Parker Origa GDL Series, GDL-FD25-0200X0A-000-0000, Linear Guide Rail 25mm width 200mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 373.38
5 - 9AED 369.08
10+AED 364.98

Technical Document

Specifications

Rail Width

25mm

Rail Length

200mm

Manufacturer Series

GDL

Material

Anodised Aluminium

Dynamic Load Rating

10100N

Static Load Rating

9000N

Country of Origin

Germany

Product details

Rails

Guides & Rails, Aluminium - Parker Origa