Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Origa Reed Pneumatic Sensor, IP67, 10 → 30V dc, NO Operation, KL, with LED indicator

RS Stock No.: 349-2014Brand: Parker OrigaManufacturers Part No.: KL3045
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Reed

Supply Voltage

10 → 30V dc

Manufacturer Series

KL

Compatible with

OSP-E

LED Indicator

Yes

IP Rating

IP67

Operation

NO

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Parker Origa Reed Pneumatic Sensor, IP67, 10 → 30V dc, NO Operation, KL, with LED indicator

P.O.A.

Parker Origa Reed Pneumatic Sensor, IP67, 10 → 30V dc, NO Operation, KL, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Reed

Supply Voltage

10 → 30V dc

Manufacturer Series

KL

Compatible with

OSP-E

LED Indicator

Yes

IP Rating

IP67

Operation

NO

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany