Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker 1/2 in Hose to 1/2-14 Female, 1B146-8-8

RS Stock No.: 281-1984Brand: ParkerManufacturers Part No.: 1B146-8-8
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

1/2 in Hose

Connector A - Thread Size

1/2in

Connector B

1/2-14 Female

Connector B - Thread Size

1/2 x 14in

Country of Origin

Germany

Stock information temporarily unavailable.

AED 782.80

AED 782.80 1 Box of 6 (ex VAT)

AED 821.94

AED 821.94 1 Box of 6 (inc. VAT)

Parker 1/2 in Hose to 1/2-14 Female, 1B146-8-8

AED 782.80

AED 782.80 1 Box of 6 (ex VAT)

AED 821.94

AED 821.94 1 Box of 6 (inc. VAT)

Parker 1/2 in Hose to 1/2-14 Female, 1B146-8-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

1/2 in Hose

Connector A - Thread Size

1/2in

Connector B

1/2-14 Female

Connector B - Thread Size

1/2 x 14in

Country of Origin

Germany