Technical Document
Specifications
Brand
ParkerConnection Port Thread
G 1/4
Maximum Flow Rate
3L/min
Thread Size
1/4in
Maximum Operating Pressure
210bar
Body Material
Nickel Plated Brass
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Country of Origin
Germany
Product details
Needle Valves
Valves offering simple and accurate speed control and flow regulation.
Easy to read flow graduation scale, with position locking screw
Built in safety stop prevents unintentional withdrawal of the handwheel
Retaining nut included to enable panel mounting
Nitrile rubber seals
0.5 bar cracking pressure
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
AED 410.71
AED 410.71 Each (ex VAT)
AED 431.25
AED 431.25 Each (inc. VAT)
1
AED 410.71
AED 410.71 Each (ex VAT)
AED 431.25
AED 431.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ParkerConnection Port Thread
G 1/4
Maximum Flow Rate
3L/min
Thread Size
1/4in
Maximum Operating Pressure
210bar
Body Material
Nickel Plated Brass
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Country of Origin
Germany
Product details
Needle Valves
Valves offering simple and accurate speed control and flow regulation.
Easy to read flow graduation scale, with position locking screw
Built in safety stop prevents unintentional withdrawal of the handwheel
Retaining nut included to enable panel mounting
Nitrile rubber seals
0.5 bar cracking pressure
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
