Parker DC Motor Controller, 110 → 115 V, 220 → 240 V, 380 → 415 V, 1 Phase, 8 A, 360 V dc

RS Stock No.: 197-8077Brand: ParkerManufacturers Part No.: 512C-08-00-00-00
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Parker

Phase

1

Supply Voltage

110 → 115 V, 220 → 240 V, 380 → 415 V

Current Rating

8 A

Voltage Rating

360 V dc

Country of Origin

United Kingdom

Product details

512C Range Speed Controllers

The 512C range of isolated dc. motor speed controllers are suitable for use with both dc. shunt and permanent magnet motors.

Drive healthy relay driver output - 24Vdc
Speed trim input

Features of 512C and 514C Range Speed Controllers

Jumper selectable single phase input voltage 110//120 or 220//240 or 380/415V ±10%
Linear current feedback allowing accurate torque
Zero speed or zero set point relay driver output - 24Vdc
Total setpoint output
Stall detection and trip
Field bridge suitable for UK or continental voltages
Overload capacity 150% of nominal current for 60s
Adjustable maximum current level
Adjustable maximum and minimum speed

Adjustable I.R. compensation (for armature voltage feedback speed control)
Adjustable speed stability
Independent control of speed ramp, both up and down from 0-40s
Indication of mains supply on, stall trip and overcurrent trip
Switch selectable current calibration
Switch selectable Armature/Tacho generator feedback
Buffered 0-10V output for a speed reference or meter
Buffered 0-7.5V output for a current meter (7.5V = 150%)
Comprehensive instruction manual.

Supplied with

a comprehensive instruction manual.

Stock information temporarily unavailable.

AED 2,546.25

AED 2,546.25 Each (ex VAT)

AED 2,673.56

AED 2,673.56 Each (inc. VAT)

Parker DC Motor Controller, 110 → 115 V, 220 → 240 V, 380 → 415 V, 1 Phase, 8 A, 360 V dc

AED 2,546.25

AED 2,546.25 Each (ex VAT)

AED 2,673.56

AED 2,673.56 Each (inc. VAT)

Parker DC Motor Controller, 110 → 115 V, 220 → 240 V, 380 → 415 V, 1 Phase, 8 A, 360 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Phase

1

Supply Voltage

110 → 115 V, 220 → 240 V, 380 → 415 V

Current Rating

8 A

Voltage Rating

360 V dc

Country of Origin

United Kingdom

Product details

512C Range Speed Controllers

The 512C range of isolated dc. motor speed controllers are suitable for use with both dc. shunt and permanent magnet motors.

Drive healthy relay driver output - 24Vdc
Speed trim input

Features of 512C and 514C Range Speed Controllers

Jumper selectable single phase input voltage 110//120 or 220//240 or 380/415V ±10%
Linear current feedback allowing accurate torque
Zero speed or zero set point relay driver output - 24Vdc
Total setpoint output
Stall detection and trip
Field bridge suitable for UK or continental voltages
Overload capacity 150% of nominal current for 60s
Adjustable maximum current level
Adjustable maximum and minimum speed

Adjustable I.R. compensation (for armature voltage feedback speed control)
Adjustable speed stability
Independent control of speed ramp, both up and down from 0-40s
Indication of mains supply on, stall trip and overcurrent trip
Switch selectable current calibration
Switch selectable Armature/Tacho generator feedback
Buffered 0-10V output for a speed reference or meter
Buffered 0-7.5V output for a current meter (7.5V = 150%)
Comprehensive instruction manual.

Supplied with

a comprehensive instruction manual.