Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker G 3/8 Male to R 1/4 Male, 6F3K4S

RS Stock No.: 183-6232Brand: ParkerManufacturers Part No.: 6F3K4S
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

G 3/8 Male

Connector A - Thread Size

3/8in

Connector B

R 1/4 Male

Connector B - Thread Size

1/4in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Connector B - Gender

Male

Connector B - Thread Standard

R

Maximum Operating Pressure

380 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Parallel to Taper Thread

Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Parker G 3/8 Male to R 1/4 Male, 6F3K4S

P.O.A.

Each (In a Pack of 2) (ex VAT)

Parker G 3/8 Male to R 1/4 Male, 6F3K4S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Connector A

G 3/8 Male

Connector A - Thread Size

3/8in

Connector B

R 1/4 Male

Connector B - Thread Size

1/4in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Connector B - Gender

Male

Connector B - Thread Standard

R

Maximum Operating Pressure

380 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Parallel to Taper Thread

Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

You may be interested in