Parker Hydraulic Straight Threaded Adaptor G 1/2 to G 1/2 Male, 8-8F6MK4S

RS Stock No.: 797-2075Brand: ParkerManufacturers Part No.: 8-8F6MK4S
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

G 1/2

Hydraulic Fitting Type

Hydraulic Straight Threaded Adaptor

Connector B

G 1/2 Male

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Female

Connector B - Gender

Male

Connector B - Thread Standard

G

Maximum Operating Pressure

200bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Swivel Nut Adaptor

Straight female to male BSP parallel thread adaptor.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

You may be interested in
Parker G 1/2 Male to G 1/2 Female, D992-8-8
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 59.85

AED 29.925 Each (In a Pack of 2) (ex VAT)

AED 62.84

AED 31.421 Each (In a Pack of 2) (inc. VAT)

Parker Hydraulic Straight Threaded Adaptor G 1/2 to G 1/2 Male, 8-8F6MK4S

AED 59.85

AED 29.925 Each (In a Pack of 2) (ex VAT)

AED 62.84

AED 31.421 Each (In a Pack of 2) (inc. VAT)

Parker Hydraulic Straight Threaded Adaptor G 1/2 to G 1/2 Male, 8-8F6MK4S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Parker G 1/2 Male to G 1/2 Female, D992-8-8
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Parker

Connector A

G 1/2

Hydraulic Fitting Type

Hydraulic Straight Threaded Adaptor

Connector B

G 1/2 Male

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Female

Connector B - Gender

Male

Connector B - Thread Standard

G

Maximum Operating Pressure

200bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Swivel Nut Adaptor

Straight female to male BSP parallel thread adaptor.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

You may be interested in
Parker G 1/2 Male to G 1/2 Female, D992-8-8
P.O.A.Each (In a Pack of 2) (ex VAT)