Parker Compressed Air Pipe Red Reinforced Synthetic Rubber 16mm x 5m 831 Series

RS Stock No.: 754-511Brand: ParkerManufacturers Part No.: 831-6-RED
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

Parker

Hose Outside Diameter

16mm

Hose Inside Diameter

10mm

Colour

Red

Material

Reinforced Synthetic Rubber

Application

Lubricating Oils & Antifreeze Solutions, Petroleum Base Hydraulic Fluid, Pneumatic

Length

5m

Maximum Operating Pressure

20 bar

Manufacturer Series

831

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Number of Tubes

1

Product details

Push-Lok Hose 831 Series

Multi-purpose, heavy-duty hose line from Parker is a versatile hose featuring Push-Lok technology. Capable of working at high pressures, this hose is easy to use with no clamps or special tools required.

Features and Benefits

• Inner tube made from synthetic rubber
• Temperature range:
Air: +158°F (+70°C)
Water: +185°F (+85°C)
Oil: -40°F to +212°F (-40°C to +100°C)
• One fibre braid reinforcement
• Available colours: red, blue, green and black

Product Application Information

• Pneumatic
• Petroleum base hydraulic fluid and lubricating oils
• Petroleum base antifreeze solutions

Suitable for use with the Push-Lok 82 series fittings.

Pushlok® Rubber Hose and Fittings

A quick, low cost method of assembling low pressure lines. This push lock system allows for on-site hose assembly to the required customised length. Assembled in seconds without the need for clamps, bands, clips or wires. The hose is a heavy duty version, with buna N or neoprene liner, one fibre braid reinforcement, available in black, green, blue and red neoprene cover, without silicon.,Typical applications include: shop air systems and general industrial, maintenance and automotive applications for air, water, lubricating oils and anti-freeze.,

You may be interested in
Stock information temporarily unavailable.

AED 464.78

AED 464.78 Each (ex VAT)

AED 488.02

AED 488.02 Each (inc. VAT)

Parker Compressed Air Pipe Red Reinforced Synthetic Rubber 16mm x 5m 831 Series

AED 464.78

AED 464.78 Each (ex VAT)

AED 488.02

AED 488.02 Each (inc. VAT)

Parker Compressed Air Pipe Red Reinforced Synthetic Rubber 16mm x 5m 831 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 464.78
5 - 9AED 454.18
10+AED 442.94
You may be interested in

Technical Document

Specifications

Brand

Parker

Hose Outside Diameter

16mm

Hose Inside Diameter

10mm

Colour

Red

Material

Reinforced Synthetic Rubber

Application

Lubricating Oils & Antifreeze Solutions, Petroleum Base Hydraulic Fluid, Pneumatic

Length

5m

Maximum Operating Pressure

20 bar

Manufacturer Series

831

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Number of Tubes

1

Product details

Push-Lok Hose 831 Series

Multi-purpose, heavy-duty hose line from Parker is a versatile hose featuring Push-Lok technology. Capable of working at high pressures, this hose is easy to use with no clamps or special tools required.

Features and Benefits

• Inner tube made from synthetic rubber
• Temperature range:
Air: +158°F (+70°C)
Water: +185°F (+85°C)
Oil: -40°F to +212°F (-40°C to +100°C)
• One fibre braid reinforcement
• Available colours: red, blue, green and black

Product Application Information

• Pneumatic
• Petroleum base hydraulic fluid and lubricating oils
• Petroleum base antifreeze solutions

Suitable for use with the Push-Lok 82 series fittings.

Pushlok® Rubber Hose and Fittings

A quick, low cost method of assembling low pressure lines. This push lock system allows for on-site hose assembly to the required customised length. Assembled in seconds without the need for clamps, bands, clips or wires. The hose is a heavy duty version, with buna N or neoprene liner, one fibre braid reinforcement, available in black, green, blue and red neoprene cover, without silicon.,Typical applications include: shop air systems and general industrial, maintenance and automotive applications for air, water, lubricating oils and anti-freeze.,

You may be interested in