Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

G1/8 3 port roller spring valve

RS Stock No.: 183-4961Brand: ParkerManufacturers Part No.: 8L301-372

Technical Document

Specifications

Brand

Parker

Control Mechanism

Roller

Connection Port Thread

G 1/8

Thread Size

1/8in

Thread Standard

G

Maximum Operating Pressure

10 bar

Maximum Flow Rate

28L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

3/2

Stock information temporarily unavailable.

P.O.A.

G1/8 3 port roller spring valve

P.O.A.

G1/8 3 port roller spring valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Control Mechanism

Roller

Connection Port Thread

G 1/8

Thread Size

1/8in

Thread Standard

G

Maximum Operating Pressure

10 bar

Maximum Flow Rate

28L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

3/2