Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

G1/4 5 port lever spring valve

RS Stock No.: 183-5166Brand: ParkerManufacturers Part No.: 8L502-202

Technical Document

Specifications

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/4

Thread Size

1/4in

Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2

Stock information temporarily unavailable.

P.O.A.

G1/4 5 port lever spring valve

P.O.A.

G1/4 5 port lever spring valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/4

Thread Size

1/4in

Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2