Parker Button 5/2 Pneumatic Manual Control Valve 43 Series, G 1/8, 1/8in, III B

RS Stock No.: 389-6551Brand: ParkerManufacturers Part No.: B43004BXS
brand-logo

Technical Document

Specifications

Brand

Parker

Control Mechanism

Button

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

43

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Anodised Aluminium

Maximum Flow Rate

510L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Product details

Button Spool Valve

High quality manually operated spool valves
Stainless steel spool giving long, trouble free service life
Viton seals
Suitable for positive pressure or vacuum line applications

Stock information temporarily unavailable.

AED 713.95

AED 713.95 Each (ex VAT)

AED 749.65

AED 749.65 Each (inc. VAT)

Parker Button 5/2 Pneumatic Manual Control Valve 43 Series, G 1/8, 1/8in, III B

AED 713.95

AED 713.95 Each (ex VAT)

AED 749.65

AED 749.65 Each (inc. VAT)

Parker Button 5/2 Pneumatic Manual Control Valve 43 Series, G 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 713.95
5 - 9AED 685.34
10+AED 656.88

Technical Document

Specifications

Brand

Parker

Control Mechanism

Button

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

43

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Anodised Aluminium

Maximum Flow Rate

510L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Product details

Button Spool Valve

High quality manually operated spool valves
Stainless steel spool giving long, trouble free service life
Viton seals
Suitable for positive pressure or vacuum line applications