Technical Document
Specifications
Brand
ParkerConnection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
C63PB
Angle
90°
Minimum Operating Temperature
0°F
Maximum Operating Temperature
+200°F
Maximum Operating Pressure
300 psi
You may be interested in
RS PRO 1100 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: RS PRO
AED 10.859Each (In a Pack of 5) (ex VAT)
P.O.A.
Each (In a Pack of 5) (ex VAT)
Parker C63PB Series, Threaded-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Parker C63PB Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
You may be interested in
RS PRO 1100 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: RS PRO
AED 10.859Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
ParkerConnection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
C63PB
Angle
90°
Minimum Operating Temperature
0°F
Maximum Operating Temperature
+200°F
Maximum Operating Pressure
300 psi
You may be interested in
RS PRO 1100 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: RS PRO
AED 10.859Each (In a Pack of 5) (ex VAT)