Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET22LOMDCF

RS Stock No.: 277-6911Brand: ParkerManufacturers Part No.: ET22LOMDCF
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

22mm

Hydraulic Fitting Type

Branch Tee Tube to Swivel

Connector B

Male 24° DIN Cone

Connector B - Thread Size

22mm

Connector C

Male 24° DIN Cone

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

250bar

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,421.95

AED 1,421.95 1 Box of 5 (ex VAT)

AED 1,493.05

AED 1,493.05 1 Box of 5 (inc. VAT)

Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET22LOMDCF

AED 1,421.95

AED 1,421.95 1 Box of 5 (ex VAT)

AED 1,493.05

AED 1,493.05 1 Box of 5 (inc. VAT)

Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET22LOMDCF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

22mm

Hydraulic Fitting Type

Branch Tee Tube to Swivel

Connector B

Male 24° DIN Cone

Connector B - Thread Size

22mm

Connector C

Male 24° DIN Cone

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

250bar

Country of Origin

Germany