Parker Liquid Level Indicator FL69213, M12

RS Stock No.: 331-9543Brand: ParkerManufacturers Part No.: FL69213
brand-logo
View all in Liquid Level Indicators

Technical Document

Specifications

Brand

Parker

Connection Thread

M12

Level Indicator Type

Column Level Indicator

Scale Length

74mm

Connection Thread Size

M12

Sight Gauge Material

PA (Lens & Base), Polystyrene (Shroud)

Screws and Fittings Material

Steel

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Connection Thread Standard

Metric

Country of Origin

United Kingdom

Product details

Level and Temperature Gauge

Designed to add style and efficiency to tank installations. These fluid level temperature gauges have a co-ordinated design with modular air breathers. The gauges are compatible with mineral and petroleum-based fluids due to their construction from high strength, aluminium free materials.

Features and Benefits

• High visibility one piece polyamide lens
• Universal front or rear fixing
• M10 and M12 bolt thread options
• 3 sizes with or without thermometer – 76 mm, 127 mm and 254 mm
• High impact polystyrene shroud
• For use on pressurised tanks up to 1 bar

Product and Application Information

Simple to install and designed for either front or rear fixing. After positioning the gauge, the bolts are tightened to provide a secure seal with no fear of leaking.

Supplied with

gasket

Stock information temporarily unavailable.

AED 200.66

AED 200.66 Each (ex VAT)

AED 210.69

AED 210.69 Each (inc. VAT)

Parker Liquid Level Indicator FL69213, M12

AED 200.66

AED 200.66 Each (ex VAT)

AED 210.69

AED 210.69 Each (inc. VAT)

Parker Liquid Level Indicator FL69213, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connection Thread

M12

Level Indicator Type

Column Level Indicator

Scale Length

74mm

Connection Thread Size

M12

Sight Gauge Material

PA (Lens & Base), Polystyrene (Shroud)

Screws and Fittings Material

Steel

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Connection Thread Standard

Metric

Country of Origin

United Kingdom

Product details

Level and Temperature Gauge

Designed to add style and efficiency to tank installations. These fluid level temperature gauges have a co-ordinated design with modular air breathers. The gauges are compatible with mineral and petroleum-based fluids due to their construction from high strength, aluminium free materials.

Features and Benefits

• High visibility one piece polyamide lens
• Universal front or rear fixing
• M10 and M12 bolt thread options
• 3 sizes with or without thermometer – 76 mm, 127 mm and 254 mm
• High impact polystyrene shroud
• For use on pressurised tanks up to 1 bar

Product and Application Information

Simple to install and designed for either front or rear fixing. After positioning the gauge, the bolts are tightened to provide a secure seal with no fear of leaking.

Supplied with

gasket