Technical Document
Specifications
Brand
ParkerNumber of Stations
2
Connection Port Thread
G 1/8
Manufacturer Series
LBSP
Type
Manifold Base
Thread Size
1/8in
Thread Standard
G
Product details
Module Bases G 1/8 Ported
3-port base used for logic units
2-port base used for timers
Logic Systems
Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.
AED 373.75
AED 373.75 Each (ex VAT)
AED 392.44
AED 392.44 Each (inc. VAT)
1
AED 373.75
AED 373.75 Each (ex VAT)
AED 392.44
AED 392.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 373.75 |
5 - 9 | AED 358.78 |
10+ | AED 343.88 |
Technical Document
Specifications
Brand
ParkerNumber of Stations
2
Connection Port Thread
G 1/8
Manufacturer Series
LBSP
Type
Manifold Base
Thread Size
1/8in
Thread Standard
G
Product details
Module Bases G 1/8 Ported
3-port base used for logic units
2-port base used for timers
Logic Systems
Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.